TaoglasFXP14.07.0100AAntennas
Antenna Flexible PCB -5.3dB Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz/5000MHz/5925MHz
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Flexible PCB | |
| Omni-Directional | |
| Linear | |
| 617|698|824|1427|1710|2300|3300|5150 | |
| 850|900|1700|1800|1900|2100 | |
| 698|806|960|1518|2200|2690|5000|5925 | |
| -5.3dB | |
| 2.5 | |
| 50 | |
| 5000 | |
| MHFII | |
| -40 | |
| 85 | |
| Mounting | Adhesive |
| Package Height | 0.2 |
| Package Width | 20 |
| Package Length | 70 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

