onsemiFXMAR2102UMX-F106Level Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 10@1.65V to 1.95V | |
| 115 | |
| 3-State|Open Drain | |
| 6 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.005 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.4 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
