NXP SemiconductorsFXLS8974CFR3Accelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 3V 10-Pin VSON T/R Automotive AEC-Q100
FXLS8974CF 12-Bit Digital Accelerometer
The FXLS8974 is a 3-Axis MEMS accelerometer designed for low-power Industrial, medical and IoT applications.
Key Features and Benefits:
- • Ultra-low-power
- • Dedicated Wake-up on movement
- • Extended temp range from -40°C to 105°C and AEQ-Q100
- • 12-bit resolution
- • I2C and SPI Comm options
Applications:
- • Patient care & monitoring
- • Wearables
- • Mobile electronics
- • Robotic appliances
- • Vibration detection
| Compliant | |
| EAR99 | |
| Active | |
| FXLS8974CFR3 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 4000(Max) | |
| Digital | |
| 1.71 | |
| 3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

