NXP SemiconductorsFXLS8961AFR1Accelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 3V 12-Pin DLQFN EP Reel Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| Digital | |
| 1.71 | |
| 3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Automotive | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | DLQFN EP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

