onsemiFXLA2203UMXLevel Translators
Voltage Level Translator Bidirectional 24-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 3-State | |
| 1 | |
| -0.02 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.003 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 2.5 |
| Package Length | 3.4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

