onsemiFXL5T244BQXLevel Translators
Voltage Level Translator 5-CH Unidirectional 14-Pin DQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FXL | |
| Voltage Level Translator | |
| Unidirectional | |
| 5 | |
| 24@1.1V to 1.3V | |
| 24 | |
| 1.6 | |
| 0.18um to 1.5um | |
| 3-State | |
| 24 | |
| -24 | |
| 1.1 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.01 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DQFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
