onsemiFXL2TD245L10XLevel Translators
Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R
ON Semiconductor offers up an extraordinarily versatile level translator in the FXL2TD245L10X. This device provides a low voltage, dual supply signal translator that can achieve bi-directional translation from 1.1V to 3.6V.
The FXL2TD245L10X offers three-state outputs, independent direction controls, and configurable voltage supply as well as power-off protection.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FXL | |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 24@1.1V to 1.3V | |
| 24 | |
| 0.35um | |
| 3-State | |
| 24 | |
| -24 | |
| 1.1 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.02 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 1.6 mm |
| Package Length | 2.1 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
