TE ConnectivityFX29K1-100A-0100-LForce Sensors and Load Cells
Compression Load Cell Module 100lbf Force 8.4ms 5.5V
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Compression Load Cell | |
| Module | |
| 100lbf | |
| 8.4(Max) | |
| 2200 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 0 | |
| 50 | |
| ±1 | |
| ±0.8 | |
| Stainless Steel | |
| IP43 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

