Bulgin LimitedFX0456Fuse Accessories
Fuse Holder 10A 250VAC/250VDC Through Hole Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 250VAC|250VDC | |
| -20 | |
| 85 | |
| Pin | |
| Bulk | |
| Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse holder FX0456 from Bulgin Components will be needed. This device has a current rating of 10. The voltage rating is 250V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

