Bulgin LimitedFX0454/SFuse Accessories
Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 250VAC|250VDC | |
| -20 | |
| 85 | |
| Solder Lug | |
| Bulk | |
| Black | |
| Panel Mount |
Often, this fuse holder FX0454/S from Bulgin Components is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250V. This device has a current rating of 10. This part has an operating temperature range of -20 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

