SamtecFWS-20-01-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 11.4/Contact | |
| 500VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 101.6 | |
| 6.35 | |
| 14.48 | |
| 4.57 | |
| Through Hole |
Think of Samtec's unshrouded FWS-20-01-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 11.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. FWS-20-01-T-S is housed in polyester. This product is 101.6 mm long, 14.48 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

