SamtecFWJ-08-04-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 31.68 | |
| 6.35 | |
| 23.73 | |
| 3.96 | |
| Through Hole |
Thanks to Samtec's unshrouded FWJ-08-04-T-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. FWJ-08-04-T-S is housed in black polyester. This product is 31.68 mm long, 23.73 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

