SamtecFWJ-07-01-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the unshrouded FWJ-07-01-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. FWJ-07-01-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 27.72 mm long, 14.61 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.97
    1. 1+$1.97
    2. 50+$1.53
    3. 100+$1.23

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.