Diodes IncorporatedFW4000044QCrystals
Crystal 40MHz ±10ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Crystal | |
| 40 | |
| ±10 | |
| ±50 | |
| ±3 (1st) | |
| 8 | |
| 50 | |
| Fundamental | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

