TE ConnectivityFW1201A00Signal Relays
Signal Relay 6.3VDC 5A DPDT(20.32x10.16x22.23)mm THT
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 6.3 | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| Hermetic Seal | |
| -65 | |
| 125 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

