SamtecFW-25-05-F-D-430-200-A-P-TRConnector Headers and PCB Receptacles
Conn Board Stacker HDR 50 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 31.75 | |
| 5.82 | |
| 16 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.0762/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

