SamtecFW-22-02-G-D-642-083Connector Headers and PCB Receptacles
Conn Board Stacker HDR 44 POS 1.27mm Solder ST Top Entry Thru-Hole FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 27.94 | |
| 3.43 | |
| 18.41 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.254/1.27)um |
| 1.91 | |
| Through Hole |
Mount this board stacker FW-22-02-G-D-642-083 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. This product comes packaged in bulk, so the parts will be stored loosely. FW-22-02-G-D-642-083 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 27.94 mm long, 18.4 mm tall and 3.42 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

