SamtecFW-20-05-L-D-561-114Connector Headers and PCB Receptacles
Conn Board Stacker HDR 40 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 25.4 | |
| 5.82 | |
| 17.14 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this board stacker FW-20-05-L-D-561-114 header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FW-20-05-L-D-561-114 is housed in black liquid crystal polymer. This product is 25.4 mm long and 5.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

