| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | FW-08-05-F-D-501-075-A-P- |
| Automotive | No |
| PPAP | No |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.27 |
| Speed Rating (Gbps) | 4 |
| Maximum Current Rating (A) | 4.2/Contact |
| Maximum Voltage Rating | 280VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tape and Reel |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 5.82 |
| Product Height (mm) | 14.63 |
| Tradename | FLEX STACK™ |
| Contact Plating Thickness | (0.0762/1.27)um |
| Mounting | Surface Mount |