| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.27 |
| Speed Rating (Gbps) | 4 |
| Maximum Current Rating (A) | 4.2/Contact |
| Maximum Voltage Rating | 280VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Layer |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 14.6 |
| Tradename | FLEX STACK™ |
| Contact Plating Thickness | (0.254/1.27)um |
| Tail Length (mm) | 2.29 |
| Mounting | Through Hole |