SamtecFW-06-03-G-D-285-075-AConnector Headers and PCB Receptacles
Conn Board Stacker HDR 12 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 7.62 | |
| 5.82 | |
| 9.14 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

