onsemiFUSB3307D90B0AFMNWTWGUSB Interface ICs
Super Speed USB Power Delivery Controller USB 2.0/USB 3.0 3.3V/5V T/R Automotive 20-Pin QFNW EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | No |
| USB Power Delivery Controller | |
| No | |
| Super Speed | |
| USB 2.0/USB 3.0 | |
| Serial | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 3.1 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFNW EP |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

