onsemiFUSB308BVMPXUSB Interface ICs
Full Speed USB Controller USB 3.1 3.3V T/R Automotive AEC-Q100 16-Pin WQFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| USB Controller | |
| No | |
| Full Speed | |
| 1 | |
| USB 3.1 | |
| I2C/GPIO | |
| 2.8 | |
| 5.5 | |
| 3.3 | |
| 560(Max) | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

