onsemiFUSB302TV10MPXUSB Interface ICs
Full Speed USB Controller USB 3.1 5V T/R 14-Pin WQFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| USB Controller | |
| Yes | |
| Full Speed | |
| 5000 | |
| 1 | |
| USB 3.1 | |
| I2C | |
| 4 | |
| 21 | |
| 5 | |
| 560(Max) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 14 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
