onsemiFUSB15201VMNWTWGUSB Interface ICs
Low Speed USB Controller USB-C 3.3V T/R 24-Pin QFN W EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| USB Controller | |
| No | |
| Low Speed | |
| 25.2 | |
| USB-C | |
| I2C/USB | |
| 3 | |
| 5.5 | |
| 3.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN W EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

