ROHM SemiconductorFTZ5.6ET148Zener
Diode Zener Quad Common Anode 5.6V 5% 200mW 5-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Quad Common Anode | |
| 5.6 | |
| 5% | |
| 200 | |
| 5 | |
| 1 | |
| 60 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

