SamtecFTSH-110-02-L-DH-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.7 | |
| 9.75 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded FTSH-110-02-L-DH-A header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-110-02-L-DH-A is housed in black liquid crystal polymer. This product is 12.7 mm long, 3.43 mm tall and 9.75 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

