10-25% Off
SamtecFTSH-110-01-L-MTConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD/Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.7 | |
| 10.64 | |
| 3.43 | |
| TIGER CLAW™ | |
| 2.27 | |
| Surface Mount/Through Hole |
As an added safety precaution, the unshrouded FTSH-110-01-L-MT header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 3.43 mm tall and 10.64 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-110-01-L-MT is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

