10-25% Off

SamtecFTSH-108-04-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec brings you their unshrouded FTSH-108-04-L-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-108-04-L-D is housed in black liquid crystal polymer. This product is 10.16 mm long, 6.32 mm tall and 3.43 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

2 parts: Ships tomorrow

    Total$2.76Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $2.76

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.