10-25% Off
SamtecFTSH-102-01-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Layer | |
| 2.54 | |
| 3.43 | |
| 5.56 | |
| Contact Plating Thickness | 0.25um |
| 2.3 | |
| Through Hole |
Reduce safety concerns with this unshrouded FTSH-102-01-L-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. It uses the solder termination method. FTSH-102-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 5.56 mm tall and 3.43 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

