SamtecFTS-117-01-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 21.59 | |
| 3.42 | |
| 3.91 | |
| 2.29 | |
| Through Hole |
As an added safety precaution, the unshrouded FTS-117-01-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.59 mm long, 3.91 mm tall and 3.42 mm deep. FTS-117-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

