SamtecFTS-113-01-F-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 16.51 | |
| 5.84 | |
| 4.32 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTS-113-01-F-DV header connector from Samtec on your PCB today! This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTS-113-01-F-DV is housed in black liquid crystal polymer. This product is 16.51 mm long, 4.32 mm tall and 5.84 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

