SamtecFTS-112-01-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 5.84 | |
| 4.32 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded FTS-112-01-L-DV header connector. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTS-112-01-L-DV is housed in black liquid crystal polymer. This product is 15.24 mm long, 4.32 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

