SamtecFTS-105-01-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded FTS-105-01-L-D connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTS-105-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 6.35 mm long, 3.91 mm tall and 3.42 mm deep.

Import TariffMay apply to this part

Total In Stock: 29,855 parts

Regional Inventory: 22,696

    Total$1.25Price for 1

    22,696 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 22,696 parts
      • Price: $1.25
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,159 parts
      • Price: $1.4713

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.