SamtecFTS-104-01-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Layer | |
| 5.08 | |
| 3.42 | |
| 3.91 | |
| Contact Plating Thickness | 0.25um |
| 2.29 | |
| Through Hole |
This unshrouded FTS-104-01-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTS-104-01-L-D is housed in black liquid crystal polymer. This product is 5.08 mm long, 3.91 mm tall and 3.42 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

