SamtecFTS-103-03-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

Think of Samtec's unshrouded FTS-103-03-L-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long, 2.51 mm tall and 3.42 mm deep. This connector has an operating temperature of -55 to 125 °C. FTS-103-03-L-D is housed in black liquid crystal polymer. It uses the solder termination method.

Total In Stock: 503 parts

Regional Inventory: 3

    Total$1.45Price for 1

    3 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $1.454
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 500 parts
      • Price: $1.7501

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.