SamtecFTS-103-01-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Layer | |
| 3.81 | |
| 3.42 | |
| 3.91 | |
| 2.29 | |
| Through Hole |
Mounting this unshrouded FTS-103-01-L-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. FTS-103-01-L-D is housed in black liquid crystal polymer. This product is 3.81 mm long, 3.91 mm tall and 3.42 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

