SamtecFTMH-112-03-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 24 POS 1mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 302VDC|270VAC | |
| -55 | |
| 125 | |
| Tube | |
| 12 | |
| 5.21 | |
| 3.45 | |
| Surface Mount |
Use this unshrouded FTMH-112-03-L-DV connector from Samtec when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12 mm long, 3.45 mm tall and 5.21 mm deep. This connector has an operating temperature of -55 to 125 °C. FTMH-112-03-L-DV is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

