SamtecFTM-109-03-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 18 POS 1mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 9 | |
| 5.21 | |
| 3.18 | |
| Surface Mount |
This unshrouded FTM-109-03-L-DV header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9 mm long, 3.18 mm tall and 5.21 mm deep. FTM-109-03-L-DV is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

