Top Searched
CoherentFTLF8536P4BCLFiber Optic Transceivers
TX/RX Optical Fiber 25.78Gbps 20-Pin
| Compliant with Exemption | |
| 5A991b.1. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL Laser | |
| Multi Mode | |
| LC | |
| 25.78Gbps(Typ) | |
| 860(Max) | |
| SFP | |
| -8.4 to 2.4 | |
| 290 | |
| 3.15 | |
| 3.3 | |
| 3.46 | |
| 0 | |
| 70 | |
| Mounting | Snap Fit To Panel |
| Package Height | 11.9 mm |
| Package Width | 13.85 mm |
| Package Length | 56.5 mm |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

