CoherentFTLF8529P4BCVFiber Optic Transceivers
TX/RX Optical Fiber 14.025Gbps 20-Pin
| Compliant with Exemption | |
| 5A991b.1. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL Laser | |
| Multi Mode | |
| LC | |
| 14.025Gbps(Typ) | |
| 860(Max) | |
| SFP+ | |
| 0.09 | |
| 0.09 | |
| -7.8(Min) | |
| 290 | |
| 3.15 | |
| 3.3 | |
| 3.46 | |
| 0 | |
| 70 | |
| Mounting | Snap Fit To Panel |
| Package Height | 11.85 |
| Package Width | 14.8 |
| Package Length | 56.5 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

