| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | DFB Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 2.125Gbps |
| Peak Wavelength (nm) | 1570(Max)/1600(Max) |
| Form Factor | SFP |
| Rise Time (ns) | 0.18/0.175 |
| Maximum Fall Time (ns) | 0.18/0.175 |
| Jitter (ns) | 0.1224(Max) |
| Average Optical Output Power (dBm) | 0 to 5 |
| Maximum Forward Current (mA) | 300 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 700(Typ) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Extended |