| EU RoHS | Compliant |
| ECCN (US) | 5A991b.5.a. |
| Part Status | Obsolete-Unconfirmed |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | DFB Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 25.78Gbps(Typ) |
| Peak Wavelength (nm) | 1310/1370(Max) |
| Form Factor | SFP28 |
| Average Optical Output Power (dBm) | -7 to 2 |
| Maximum Forward Current (mA) | 347 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Snap Fit To Panel |
| Package Height | 11.9 |
| Package Width | 14.9 |
| Package Length | 56.5 |
| PCB changed | 20 |
| Pin Count | 20 |