Top Searched
CoherentFTLF1321P1BTLFiber Optic Transceivers
TX/RX Optical Fiber 2.667Gbps 20-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| FP Laser | |
| Single | |
| LC | |
| 2.667Gbps | |
| 1360(Max)/1600(Max) | |
| SFP | |
| 0.16/0.175 | |
| 0.16/0.175 | |
| -9.5 to -3 | |
| 300 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 700(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.43 |
| Package Width | 14.8 |
| Package Length | 56.64 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

