| EU RoHS | Compliant |
| ECCN (US) | 5A991.b.5.a |
| Part Status | Active-Unconfirmed |
| HTS | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | Laser |
| Maximum Data Rate | 11.3Gbps |
| Form Factor | SFP+ |
| Rise Time (ns) | 0.06 |
| Maximum Fall Time (ns) | 0.06 |
| Maximum Forward Current (mA) | 150 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Snap Fit To Panel |
| Package Height | 11.85 |
| Package Width | 14.8 |
| Package Length | 56.5 |
| PCB changed | 20 |
| Pin Count | 20 |