| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.70.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| Multi Mode | |
| MPO-12 | |
| 103.1Gbps | |
| 850/860(Max) | |
| QSFP28 | |
| 0.012(Min) | |
| 0.012(Min) | |
| 1500 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 2500 | |
| -10 | |
| 75 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 13.28 mm |
| Package Width | 18.46 mm |
| Package Length | 123.41 mm |
| PCB changed | 38 |
| 38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

