CoherentFTLC9555QEPMFiber Optic Transceivers
TX/RX Optical Fiber 25.78125Gbps 38-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL | |
| Multi Mode | |
| MPO-12 | |
| 25.78125Gbps | |
| 850/860(Max) | |
| QSFP28 | |
| -8.4 to 2.4 | |
| 800 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 2500 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 13.28 mm |
| Package Width | 18.46 mm |
| Package Length | 123.41 mm |
| PCB changed | 38 |
| 38 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
