| 5A991b.5.a. | |
| LTB | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| DFB | |
| Single | |
| LC | |
| 25.78Gbps | |
| 1310.19 | |
| CFP2 | |
| -4.3 to 4.5 | |
| 2500 | |
| 3.2 | |
| 3.3 | |
| 3.4 | |
| 5000 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.4 + 2.5(Max) mm |
| Package Width | 41.5 mm |
| Package Length | 107.5 + 4.1(Max) mm |
| PCB changed | 104 |
| 104 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

