SamtecFTE-175-02-G-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 150 POS 0.8mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 150 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| -55 | |
| 125 | |
| Tube | |
| 60 | |
| 4.57 | |
| 6.15 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

