SamtecFTE-119-01-G-DV-ESConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 38 POS 0.8mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 38 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| -55 | |
| 125 | |
| Tube | |
| 16.77 | |
| 4.57 | |
| 4.09 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

